The UPW2A180MEH is a 18uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package with a 6.3mm diameter and 15mm height, and is designed for through hole mounting. The capacitor has an impedance of 800mR and a tolerance of 20%. It operates over a temperature range of -55°C to 105°C, but is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Nichicon UPW2A180MEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A180MEH technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 15mm |
| Impedance | 800mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2A180MEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.