180µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features 7.5mm lead pitch, 16mm diameter, and 20mm height, suitable for through-hole mounting. Offers 750mA ripple current, 130mΩ impedance, and 540µA leakage current. Operates from -55°C to 105°C with an 8000-hour life rating at rated conditions. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW2A181MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 130mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 540uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A181MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.