The Nichicon UPW2A221MHD6TN is a 220uF aluminum electrolytic capacitor with a voltage rating of 100V and an impedance of 110mR. It has a radial package type and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It has a ripple current of 552.5mA and a tolerance of 20%.
Sign in to ask questions about the Nichicon UPW2A221MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A221MHD6TN technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 110mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 552.5mA |
| RoHS Compliant | Yes |
| Series | PW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A221MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.