Standard aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers 360mA ripple current, 900mΩ ESR, and 450mΩ impedance. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 3000-hour life expectancy. The 8mm diameter, 15mm height radial package has a 3.5mm lead pitch and is RoHS compliant.
Sign in to ask questions about the Nichicon UPW2A330MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A330MPD6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 15mm |
| Impedance | 450mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 99uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A330MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.