The Nichicon UPW2A330MPD6TD is a 33uF aluminum electrolytic capacitor with a 100V voltage rating, packaged in a radial case with a 3.5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 20% and an ESR of 900mR. It is RoHS compliant and packaged in tape and reel quantities of 1000.
Sign in to ask questions about the Nichicon UPW2A330MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A330MPD6TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 15mm |
| Impedance | 450mR |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A330MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.