The Nichicon UPW2A330MPH is a 33uF aluminum electrolytic capacitor with a voltage rating of 100V. It has a radial package with a diameter of 10mm and a height of 12.5mm. The capacitor has a tolerance of 20% and an impedance of 460mR. It operates over a temperature range of -55°C to 105°C. The Nichicon UPW2A330MPH is not RoHS compliant and contains lead.
Sign in to ask questions about the Nichicon UPW2A330MPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A330MPH technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Impedance | 460mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2A330MPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.