This 33uF aluminum electrolytic capacitor has a voltage rating of 100V and is packaged in a radial configuration with a diameter of 8mm and a height of 15mm. It has an impedance of 450mR and a tolerance of 20%. The capacitor is rated for operation between -55°C and 105°C and is available in a package quantity of 200 in bulk packaging. Note that this capacitor contains lead and is not RoHS compliant.
Sign in to ask questions about the Nichicon UPW2A330MPH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A330MPH6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Impedance | 450mR |
| Lead Free | Contains Lead |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2A330MPH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.