Aluminum electrolytic capacitor with 390µF capacitance and 100V DC rated voltage. Features 20% tolerance, 166mΩ ESR, and 1.26A ripple current. Designed for through-hole mounting with a radial package, 7.5mm lead pitch, and 18mm diameter by 25mm height. Operates up to 105°C with an 8000-hour life rating and 1.17mA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW2A391MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A391MHD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 166mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.17mA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 8000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A391MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.