The Nichicon UPW2A391MHH is a radial through hole aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 100V. It has a tolerance of 20% and an impedance of 83mR. The capacitor is rated for operation between -55°C and 105°C and is available in bulk packaging. It is not RoHS compliant due to containing lead.
Nichicon UPW2A391MHH technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Impedance | 83mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.