Aluminum electrolytic capacitor with 3.3µF capacitance and 100V DC rating. Features a 20% tolerance, 13.2Ω ESR, and 6.6Ω impedance. Operates from -55°C to 105°C with a 2000-hour life at rated voltage. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole mounting. Ripple current capability is 58mA, with a leakage current of 9.9µA.
Sign in to ask questions about the Nichicon UPW2A3R3MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 13.2R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 6.6R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 9.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A3R3MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.