The Nichicon UPW2A3R3MDH is a 3.3uF aluminum electrolytic capacitor with a 100V voltage rating. It features a radial package with a 5mm diameter and 11mm height, suitable for through-hole mounting. The capacitor has a 20% tolerance and an impedance of 6.6R. It operates within a temperature range of -55°C to 105°C and is not RoHS compliant due to containing lead.
Nichicon UPW2A3R3MDH technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 6.6R |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.