Aluminum electrolytic capacitor with 47µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 10mm diameter, and 16mm height in a radial package. Offers 420mA ripple current, 740mΩ ESR, and 370mΩ impedance. Rated for 5000 hours at 105°C, with a leakage current of 141µA. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPW2A470MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 740mR |
| Height | 16mm |
| Impedance | 370mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| Ripple Current (AC) | 420mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A470MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.