Radial-leaded aluminum electrolytic capacitor, 47µF capacitance, 100V DC rated voltage, with a ±20% tolerance. Features a low dissipation factor of 0.08% and an ESR of 740mΩ at 100kHz. Operates across a wide temperature range from -55°C to 105°C. This through-hole mount component has a 5mm lead pitch and a 10mm diameter.
Sign in to ask questions about the Nichicon UPW2A470MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 740mR |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 370mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 126mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A470MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.