Standard aluminum electrolytic capacitor, 47µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 20mm height. Offers 420mA ripple current, 141µA leakage current, and 740mΩ ESR. Operates from -55°C to 105°C with a 3000-hour life rating. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW2A470MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A470MPD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 740mR |
| Height | 20mm |
| Impedance | 370mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 141uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A470MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.