This 47uF electrolytic capacitor is rated for 100VDC with a 20% tolerance. It has a maximum ripple current of 420mA and a leakage current of 141uA at 1 minute. The capacitor's lifetime is 3000 hours and it operates within a temperature range of -55°C to 105°C. The device is constructed with an aluminum cylindrical can and has a radial termination style with a 3.5mm terminal pitch.
Nichicon UPW2A470MPD6CA technical specifications.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 420mA |
| Leakage Current | 141@1MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.37@20°C@100kHz|0.74@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.