The UPW2A470MPH is a 47uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package with a 10mm diameter and 16mm height, and is designed for through-hole mounting. The capacitor has a 370mR impedance and a 20% tolerance. It operates over a temperature range of -55°C to 105°C, but is not RoHS compliant due to containing lead.
Sign in to ask questions about the Nichicon UPW2A470MPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A470MPH technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Impedance | 370mR |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2A470MPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.