The UPW2A470MPH6 is a 47uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package with a diameter of 8mm and a height of 20mm. The capacitor has a tolerance of 20% and an impedance of 370mR. It is rated for operation between -55°C and 105°C. The UPW2A470MPH6 is not RoHS compliant and contains lead.
Nichicon UPW2A470MPH6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 370mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.