Aluminum electrolytic capacitor, polarized, featuring 470µF capacitance and 100V DC rated voltage. This through-hole mount component offers a 20% tolerance, 152mΩ ESR, and 76mΩ impedance. Operating across a -55°C to 105°C temperature range, it has a 1.31A ripple current capability and 8000-hour life expectancy. The radial leaded construction with a 7.5mm lead pitch is RoHS compliant.
Sign in to ask questions about the Nichicon UPW2A471MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 152mR |
| Height | 31.5mm |
| Impedance | 76mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.31A |
| Ripple Current (AC) | 1.31A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A471MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.