Aluminum electrolytic capacitor with 4.7µF capacitance and 100V DC rating. Features a 20% tolerance, 86Ω ESR, and 74mA ripple current capability. Designed for through-hole mounting with a 2mm lead pitch and 5mm diameter. Operates from -55°C to 105°C with a 2000-hour life expectancy at rated conditions. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW2A4R7MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A4R7MDD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 86R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 4.6R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 14.1uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 74mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A4R7MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.