The Nichicon UPW2A4R7MDH is a 4.7uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package with a 5mm diameter and 11mm height, and is designed for through-hole mounting. The capacitor has an impedance of 4.6 ohms and a tolerance of 20%. It operates over a temperature range of -55°C to 105°C, but is not RoHS compliant.
Nichicon UPW2A4R7MDH technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 4.6R |
| Lead Free | Contains Lead |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.