Aluminum electrolytic capacitor, 560µF capacitance, 100V DC rated voltage, 20% tolerance. Features 1.37A ripple current, 68mΩ impedance, and 1.68mA leakage current. Operates from -55°C to 105°C with an 8000-hour life rating. Radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm height. Through-hole mounting, RoHS compliant, and lead-free.
Sign in to ask questions about the Nichicon UPW2A561MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 68mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.68mA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A561MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.