The Nichicon UPW2A6R8MDH is a 6.8uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a radial package with a diameter of 5mm and a height of 11mm, and is designed for through-hole mounting. The capacitor has an impedance of 3.5 ohms and is rated for operation between -55°C and 105°C. It is not RoHS compliant and contains lead.
Nichicon UPW2A6R8MDH technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 3.5R |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.