The Nichicon UPW2A820MPD1TD is an aluminum electrolytic capacitor with a capacitance of 82uF and a voltage rating of 100V. It features a radial package with a through hole mount and is packaged in cut tape. The capacitor has an impedance of 250mR and operates within a temperature range of -55°C to 105°C. It is compliant with RoHS regulations and is part of the UPW series.
Sign in to ask questions about the Nichicon UPW2A820MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2A820MPD1TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Impedance | 250mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A820MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.