Aluminum electrolytic capacitor with 470nF capacitance and 100V DC rating. Features 20% tolerance, 20mA ripple current, and 4µA leakage current. This radial component measures 5mm in diameter and 11mm in height, with a 2mm lead pitch for through-hole mounting. Designed for operation from -55°C to 105°C, it offers 2000 hours of life and is RoHS compliant.
Sign in to ask questions about the Nichicon UPW2AR47MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2AR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 43R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 20mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2AR47MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.