Aluminum electrolytic capacitor with 10µF capacitance and 160V voltage rating. Features 20% tolerance, 70mA ripple current, and a dissipation factor of 0.15%. Radial package measures 10mm diameter by 12.5mm height, with 5mm lead pitch and 0.6mm lead diameter. Operating temperature range is -40°C to 105°C, with a 5000-hour lifespan. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPW2C100MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2C100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 164uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2C100MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.