The Nichicon UPW2C100MPD1TD is a 10uF radial aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a voltage rating of 160V and a ripple current of 70mA. The capacitor is packaged in a radial configuration with a 10mm diameter and a height of 12.5mm. It is lead-free and RoHS compliant, and is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Nichicon UPW2C100MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2C100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2C100MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.