The Nichicon UPW2C101MHH is a 100uF aluminum electrolytic capacitor with a tolerance of 20% and a voltage rating of 160V. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead. The component is packaged in bulk.
Nichicon UPW2C101MHH technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
No datasheet is available for this part.