Standard aluminum electrolytic capacitor with 22µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 130mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter, suitable for through-hole mounting. Operating from -40°C to 105°C, it offers a 5000-hour life and low leakage current of 240.8µA.
Nichicon UPW2C220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 240.8uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.