High-performance aluminum electrolytic capacitor with 220µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 500mA ripple current, and 8000-hour life at 105°C. This radial component has a 7.5mm lead pitch, 18mm diameter, and 35.5mm height, designed for through-hole mounting. Operating temperature range is -40°C to 105°C, with a low dissipation factor of 0.15%.
Sign in to ask questions about the Nichicon UPW2C221MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2C221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.508mA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2C221MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.