Cap Aluminum Lytic 220uF 160V 20% (18 X 35.5mm) Radial 7.5mm 500mA 8000h 105°C Automotive Bulk
Nichicon UPW2C221MHH technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
No datasheet is available for this part.