Standard aluminum electrolytic capacitor, 330µF capacitance with a 20% tolerance, rated for 160V DC. Features a radial package with a 10mm lead pitch, 20mm diameter, and 40mm height. Offers a ripple current of 900mA, leakage current of 2.212mA, and a life expectancy of 8000 hours at 105°C. Designed for through-hole mounting and operates from -40°C to 105°C.
Sign in to ask questions about the Nichicon UPW2C331MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2C331MRD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 2.212mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2C331MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.