The Nichicon UPW2C3R3MPH is a radial through hole aluminum electrolytic capacitor with a capacitance of 3.3uF and a voltage rating of 160V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is not RoHS compliant. It has a diameter of 8mm and a height of 11.5mm, with a length of 11.5mm. The capacitor is leaded and suitable for use in applications where a through hole mounting is required.
Nichicon UPW2C3R3MPH technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
No datasheet is available for this part.