This aluminum electrolytic capacitor has a capacitance of 47uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a voltage rating of 160V. The capacitor is packaged in bulk and is available in a radial package with a diameter of 12.5mm and a height of 25mm. It is designed for through-hole mounting.
Sign in to ask questions about the Nichicon UPW2C470MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2C470MHH technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2C470MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.