Standard aluminum electrolytic capacitor, 470µF capacitance, 160V DC rated voltage, with a 20% tolerance. Features a radial package, 22mm diameter, 50mm height, and 10mm lead pitch. Offers 1.2A ripple current, 3.108mA leakage current, and an 8000-hour life at 105°C. Suitable for through-hole mounting and automotive applications.
Sign in to ask questions about the Nichicon UPW2C471MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2C471MRD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.108mA |
| Length | 50mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2C471MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.