Standard aluminum electrolytic capacitor with 0.47µF capacitance and 160V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 2000 hours life at rated ripple current of 12mA. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Through-hole mounting for PCB applications, lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UPW2CR47MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2CR47MED technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 47.52uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2CR47MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.