Aluminum electrolytic capacitor with 1µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 17mA ripple current, and 60µA leakage current. This radial component has a 2.5mm lead pitch, 0.5mm lead diameter, and measures 6.3mm in diameter by 11mm in height. Designed for through-hole mounting, it operates from -40°C to 105°C with a 2000-hour life rating at 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW2D010MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D010MED technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 60uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2D010MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.