The UPW2D010MEH is a 1uF aluminum electrolytic capacitor with a 200V voltage rating, operating over a temperature range of -40°C to 105°C. It has a radial package with a diameter of 6.3mm and a height of 11mm, suitable for through hole mounting. This capacitor is not RoHS compliant and contains lead.
Sign in to ask questions about the Nichicon UPW2D010MEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D010MEH technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2D010MEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.