Aluminum electrolytic capacitor with 10µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 10mm diameter, and 16mm height in a radial package. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Offers 5000 hours of life at 105°C, with a ripple current of 80mA and leakage current of 180µA. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Nichicon UPW2D100MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 180uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2D100MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.