The UPW2D101MHH is a 100uF aluminum electrolytic capacitor with a 200V voltage rating, 20% tolerance, and a maximum operating temperature of 105°C. It has a radial package with a 16mm diameter and a 31.5mm height, and is designed for through-hole mounting. The capacitor is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required.
Sign in to ask questions about the Nichicon UPW2D101MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D101MHH technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2D101MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.