This 22uF radial aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a diameter of 10mm and a height of 20mm. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Nichicon UPW2D220MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D220MPD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2D220MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.