Aluminum electrolytic capacitor with 220µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 515mA ripple current, and 1.86mA leakage current. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 105°C with an 8000-hour life expectancy. Radial package measures 18mm in diameter and 40mm in height.
Sign in to ask questions about the Nichicon UPW2D221MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.86mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 515mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2D221MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.