This Nichicon UPW2D221MRH6 capacitor is a radial aluminum electrolytic capacitor with a capacitance of 220uF and a voltage rating of 200V. It has a diameter of 20mm and a height of 35mm, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40 to 105°C. It is not RoHS compliant and contains lead.
Nichicon UPW2D221MRH6 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 35mm |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.