Standard aluminum electrolytic capacitor with 2.2µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 2.5mm lead pitch, and radial termination in a 6.3mm diameter by 11mm height package. Offers 2000 hours of life at 105°C, 25mA ripple current, and 84µA leakage current. This lead-free, RoHS-compliant component is suitable for through-hole mounting and automotive applications.
Nichicon UPW2D2R2MED technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 84uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.