The Nichicon UPW2D2R2MEH is a 2.2uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 6.3mm and a height of 11mm, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is not RoHS compliant due to containing lead. It is available in bulk packaging.
Sign in to ask questions about the Nichicon UPW2D2R2MEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D2R2MEH technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2D2R2MEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.