Aluminum electrolytic capacitor, 33µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm diameter by 25mm height. Operates within a temperature range of -40°C to 105°C, offering a 7000-hour life at 105°C. Includes a ripple current rating of 190mA and a leakage current of 364µA. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW2D330MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 364uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2D330MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.