The Nichicon UPW2D330MHD1TO is a 33uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 12.5mm and a height of 25mm. The capacitor is rated for operation between -40°C and 105°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with a quantity of 500 units per package.
Sign in to ask questions about the Nichicon UPW2D330MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D330MHD1TO technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2D330MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.