The Nichicon UPW2D3R3MPD1TD is a 3.3uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor is designed for through-hole mounting with a lead pitch of 3.5mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in a tape and reel packaging with a quantity of 1000 units per package.
Sign in to ask questions about the Nichicon UPW2D3R3MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2D3R3MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.