The Nichicon UPW2D470MHH is a 47uF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It has a radial package with a 12.5mm diameter and 25mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Nichicon UPW2D470MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D470MHH technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2D470MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.