Aluminum electrolytic capacitor, 470µF capacitance, 200V DC rated voltage, 20% tolerance. Features 1.31A ripple current, 3.86mA leakage current, and 8000 hours life at 105°C. Radial package with 22mm diameter, 50mm height, and 10mm lead pitch. Through-hole mounting, lead-free, RoHS compliant.
Sign in to ask questions about the Nichicon UPW2D471MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D471MRD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 3.86mA |
| Length | 50mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2D471MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.