The Nichicon UPW2D4R7MPH is a radial through hole aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 200V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is not RoHS compliant and contains lead. It is available in bulk packaging with a diameter of 10mm and a height of 12.5mm.
Sign in to ask questions about the Nichicon UPW2D4R7MPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2D4R7MPH technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2D4R7MPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.